The NLC322522T-101K-N is a surface mount fixed inductor with a nominal inductance of 100uH and a tolerance of 10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The inductor is designed for general purpose applications and has a quality factor of at least 15 at its nominal inductance. It measures 3.7mm in length, 2.9mm in width, and 2.6mm in height. The inductor's DC resistance is 3.7mΩ and its self-resonance frequency is 6MHz.
Chilisin NLC322522T-101K-N technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Package Length | 3.7 |
| Tolerance | 10 |
| Package Width | 2.9 |
| Package Height | 2.6 |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 3.7 |
| Rated Current-Max | 0.145 |
| Self Resonance Frequency | 6 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.