Inductor RF Chip Wirewound 12uH 10% 2.52MHz 15Q-Factor Ferrite 0.5A 0.5Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
Chilisin NLC322522T-120K-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.5(Typ)Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 25M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.7mm |
| Height | 2.6mm |
| Product Depth | 2.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.