The NLC322522T-150K-N is a surface mount general purpose inductor from Chilisin with a nominal inductance of 15uH and a DC resistance of 0.56 ohms. It operates over a temperature range of -25 to 105 degrees Celsius and has a maximum rated current of 0.48A. The inductor measures 3.7mm in length, 2.9mm in width, and 2.6mm in height.
Chilisin NLC322522T-150K-N technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Package Length | 3.7 |
| Tolerance | 10 |
| Package Width | 2.9 |
| Package Height | 2.6 |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.56 |
| Rated Current-Max | 0.48 |
| Self Resonance Frequency | 19 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.