Inductor RF Chip Wirewound 1uH 10% 7.96MHz 20Q-Factor Ferrite 1.5A 0.08Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
Chilisin NLC322522T-1R0K-N technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Package Length | 3.7 |
| Tolerance | 10 |
| Package Width | 2.9 |
| Package Height | 2.6 |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.08 |
| Rated Current-Max | 1.5 |
| Self Resonance Frequency | 100 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.