The NLC322522T-1R5K-N is a ferrite wirewound inductor with a core material of ferrite and a type of RF chip. It has an inductance of 1.5uH with a tolerance of 10%. The inductor is designed to operate within a temperature range of -25 to 105 degrees Celsius. It is a surface mount component with a case size of 1210 and dimensions of 3.7x2.6x2.9.
Checking distributor stock and pricing after the page loads.
Chilisin NLC322522T-1R5K-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 1.125A |
| Max DC Resistance | 0.13(Typ)Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 80M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.7mm |
| Height | 2.6mm |
| Product Depth | 2.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.