This 22uH inductor features a 5% tolerance and is constructed with a wirewound technology on a ferrite core material. It has a maximum DC current rating of 0.31A and a minimum quality factor of 15. The inductor's self resonant frequency is typically 16MHz. It is available in a 1210 case size and has a maximum operating temperature of 105°C.
Chilisin NLC322522T-220J-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.31A |
| Max DC Resistance | 0.77(Typ)Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 16M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.7mm |
| Height | 2.6mm |
| Product Depth | 2.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.