The NLC322522T-220K-N is a surface mount inductor with a nominal inductance of 22uH and a tolerance of 10%. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The inductor measures 3.7mm in length, 2.9mm in width, and 2.6mm in height. It has a maximum rated current of 0.31A and a self-resonance frequency of 16MHz. The inductor is a general purpose type with a minimum quality factor of 15 at its nominal inductance.
Checking distributor stock and pricing after the page loads.
Chilisin NLC322522T-220K-N technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Package Length | 3.7 |
| Tolerance | 10 |
| Package Width | 2.9 |
| Package Height | 2.6 |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.77 |
| Rated Current-Max | 0.31 |
| Self Resonance Frequency | 16 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.