The NLC322522T-221K-N is a surface mount fixed inductor from Chilisin with a nominal inductance of 220uH and a tolerance of 10%. It has a maximum operating temperature of 105C and a minimum operating temperature of -25C. The inductor is designed for general purpose applications and has a DC resistance of 8.4 ohms. It can handle a maximum rated current of 0.1A.
Chilisin NLC322522T-221K-N technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Package Length | 3.7 |
| Tolerance | 10 |
| Package Width | 2.9 |
| Package Height | 2.6 |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 8.4 |
| Rated Current-Max | 0.1 |
| Self Resonance Frequency | 4 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.