The NLC322522T-330J-N is a surface mount fixed inductor with a nominal inductance of 33uH and a tolerance of 5%. It has a maximum operating temperature of 105C and a maximum rated current of 0.27A. The inductor is a general purpose type with a self resonance frequency of 12 and a minimum quality factor of 15. It has a DC resistance of 1.1 and a package height of 2.6mm.
Checking distributor stock and pricing after the page loads.
Chilisin NLC322522T-330J-N technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Package Length | 3.7 |
| Tolerance | 5 |
| Package Width | 2.9 |
| Package Height | 2.6 |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 1.1 |
| Rated Current-Max | 0.27 |
| Self Resonance Frequency | 12 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.