The NLC322522T-470J-N is a surface mount fixed inductor from Chilisin with a nominal inductance of 47uH and a tolerance of 5%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The inductor measures 3.7mm in length, 2.9mm in width, and 2.6mm in height. It has a DC resistance of 1.64 ohms and a maximum rated current of 0.21A. The inductor's self resonance frequency is 10MHz and its minimum quality factor is 15.
Chilisin NLC322522T-470J-N technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Package Length | 3.7 |
| Tolerance | 5 |
| Package Width | 2.9 |
| Package Height | 2.6 |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 1.64 |
| Rated Current-Max | 0.21 |
| Self Resonance Frequency | 10 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.