Inductor RF Chip Wirewound 4.7uH 10% 7.96MHz 20Q-Factor Ferrite 0.675A 0.23Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
Chilisin NLC322522T-4R7K-N technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Package Length | 3.7 |
| Tolerance | 10 |
| Package Width | 2.9 |
| Package Height | 2.6 |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.23 |
| Rated Current-Max | 0.675 |
| Self Resonance Frequency | 43 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.