The NLC322522T-6R8K-N is a fixed inductor from Chilisin with a type of RF Chip and wirewound technology. It features a ferrite core material and an inductance of 6.8uH with a tolerance of 10%. The inductor has a maximum DC current of 0.6 and a maximum DC resistance of 0.27 ohms typ. It has a minimum quality factor of 20 and a minimum self resonant frequency of 33M Hz typ. The inductor is available in a 1210 case size with dimensions of 3.7mm length, 2.6mm height, and 2.9mm product depth. It operates over a temperature range of -25 to 105 degrees Celsius.
Chilisin NLC322522T-6R8K-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.27(Typ)Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 33M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.7mm |
| Height | 2.6mm |
| Product Depth | 2.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.