The PBJ201209T-601Y-N is an 0805 ferrite bead from Chilisin with a maximum DC current rating of 2A. It features a multi-layer type with an impedance of 600 and a tolerance of 25%. The component measures 1.1mm in height, 2.2mm in length, and 1.45mm in depth. It operates within a temperature range of -55°C to 125°C.
Chilisin PBJ201209T-601Y-N technical specifications.
| Maximum DC Current | 2A |
| Type | Multi-Layer |
| Impedance | 600Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.12Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.