This 1206 multi-layer ferrite bead has an impedance of 32 and a tolerance of 25%. It operates within a temperature range of -55°C to 125°C. The bead's dimensions are 3.4mm in length, 1.8mm in depth, and 1.3mm in height.
Checking distributor stock and pricing after the page loads.
Chilisin PBJ321611T-320Y-N technical specifications.
| Maximum DC Current | 4A |
| Type | Multi-Layer |
| Impedance | 32Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.015Ohm |
| Tolerance | 25% |
| Height | 1.3mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.