Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 1.5A 0.075Ohm DCR 0402 T/R
Chilisin PBY100505T-600Y-N technical specifications.
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Number of Functions | 1 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.