
The PBY160808T-121Y-N is a 0603 EMI filter from Chilisin with an impedance of 120R. It can handle a maximum DC current of 2.5A and operates within a temperature range of -55°C to 125°C. This component is packaged in a tape and reel format and is compliant with RoHS regulations. It is designed for use in data line applications and is suitable for frequencies up to 100MHz.
Checking distributor stock and pricing after the page loads.
Chilisin PBY160808T-121Y-N technical specifications.
| Package/Case | 0603 |
| Depth | 0.95mm |
| Height | 0.95mm |
| Impedance | 120R |
| Length | 1.75mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| RoHS | Compliant |
No datasheet is available for this part.
