
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 3A 0.03Ohm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
Chilisin PBY160808T-300Y-N technical specifications.
| Package/Case | 0603 |
| Impedance | 30R |
| Max DC Current | 3A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| RoHS | Compliant |
No datasheet is available for this part.