Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN
Checking distributor stock and pricing after the page loads.
Chilisin PBY201209T-102Y-N technical specifications.
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.