Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 4A 0.015Ohm DCR 1206 T/R
Checking distributor stock and pricing after the page loads.
Chilisin PBY321611T-300Y-N technical specifications.
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 1 |
| Height | 1.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.