The PS1008-1R0M-N is a power chip inductor with a wirewound technology and ferrite core material. It has an inductance of 1uH with a tolerance of 20%. The inductor's maximum DC current is 3A, and its maximum DC resistance is 0.05 ohms. The minimum quality factor is 26 (typical), and the minimum self-resonant frequency is 344 MHz (typical). The inductor is available in a 1008 case size with dimensions of 3.81mm x 3.81mm x 2.94mm. It operates over a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.05Ohm |
| Minimum Quality Factor | 26(Typ) |
| Minimum Self Resonant Frequency | 344M(Typ)Hz |
| Case Size | 1008 |
| Product Length | 3.81mm |
| Height | 2.94mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |