Inductor Power Chip Wirewound 330uH 20% 100KHz 33Q-Factor Ferrite 0.2A 17Ohm DCR 1008 T/R
Checking distributor stock and pricing after the page loads.
Chilisin PS1008-331M-N technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 17Ohm |
| Minimum Quality Factor | 33(Typ) |
| Minimum Self Resonant Frequency | 3.8M(Typ)Hz |
| Case Size | 1008 |
| Product Length | 3.81mm |
| Height | 2.94mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.