The PS1008-4R7M-N is a surface mount inductor from Chilisin with a nominal inductance of 4.7uH and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor measures 3.81mm in length, 3.81mm in width, and 2.94mm in height. It has a DC resistance of 0.35 and a self resonance frequency of 157kHz. The inductor is designed for general purpose use and has a minimum quality factor of 30 at its nominal inductance.
Checking distributor stock and pricing after the page loads.
Chilisin PS1008-4R7M-N technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Package Length | 3.81 |
| Tolerance | 20 |
| Package Width | 3.81 |
| Package Height | 2.94 |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.35 |
| Rated Current-Max | 1.1 |
| Self Resonance Frequency | 157 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.