This 220uH RF choke features a wirewound technology and 10% tolerance. It has a maximum DC current rating of 0.49A and a maximum DC resistance of 2.185 ohms. The inductance test frequency is 796KHz. The product has a minimum quality factor of 63 and is designed for through-hole mounting with a radial lead style. Operating temperature range is from -20 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.49A |
| Max DC Resistance | 2.185Ohm |
| Minimum Quality Factor | 63 |
| Lead Style | Radial |
| Product Length | 10.16mm |
| Product Depth | 4.6mm |
| Height | 8.89mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |