This 25uH inductor features a 10% tolerance and is constructed with wirewound technology. It has a minimum quality factor of 80 and a maximum DC resistance of 0.5. The inductor is designed for use in RF choke applications and has a maximum DC current rating of 1.3. It measures 10.16mm in length, 4.6mm in depth, and 8.89mm in height. The operating temperature range is -20°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 25uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 80 |
| Lead Style | Radial |
| Product Length | 10.16mm |
| Product Depth | 4.6mm |
| Height | 8.89mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |