The RC0910-331K-Y4 is a 330uH wirewound RF choke with a 10% tolerance, suitable for applications where high inductance is required. It features a radial lead style and is designed for through-hole mounting. The choke operates within a temperature range of -20°C to 100°C, making it suitable for use in a variety of environments. The manufacturer, Chilisin, has not specified any compliance certifications for this product.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.41A |
| Max DC Resistance | 3.335Ohm |
| Minimum Quality Factor | 54 |
| Lead Style | Radial |
| Product Length | 10.16mm |
| Product Depth | 4.6mm |
| Height | 8.89mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |