The RC0910-471K-Y4 is a wirewound RF choke from Chilisin with an inductance of 470uH and a tolerance of 10%. It has a maximum DC current rating of 0.35A and a maximum DC resistance of 5.29 ohms. The inductance test frequency is 796KHz. The choke is designed for through-hole mounting with a radial lead style and dimensions of 10.16mm in length, 4.6mm in depth, and 8.89mm in height. The operating temperature range is from -20 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 470uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 5.29Ohm |
| Minimum Quality Factor | 76 |
| Lead Style | Radial |
| Product Length | 10.16mm |
| Product Depth | 4.6mm |
| Height | 8.89mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |