The Chilisin RC0910-680K-N is a general purpose inductor with a nominal inductance of 68uH and a minimum quality factor of 46 at the nominal inductance. It has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The inductor is designed for through-hole mounting and has a package length of 10.16mm, a package width of 4.6mm, and a package height of 8.89mm. It has a rated current maximum of 0.9A and a DC resistance of 0.888 ohms.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -20 |
| Package Length | 10.16 |
| Tolerance | 10 |
| Package Width | 4.6 |
| Package Height | 8.89 |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.888 |
| Rated Current-Max | 0.9 |
| Manufacturer Series | RC |
| Quality Factor-Min (at L-nom) | 46 |
| Series | RC0910 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |