
The SBK201209T-601Y-N is a ferrite bead from Chilisin with a package size of 0805 and a tolerance of 25%. It has an impedance of 600 ohms and is RoHS compliant. The bead is available in tape and reel packaging and is suitable for use in high-frequency applications up to 100 MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Depth | 1.45mm |
| Height | 1.1mm |
| Impedance | 600R |
| Length | 2.2mm |
| Max DC Current | 300mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| RoHS | Compliant |
