Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 0.5A 0.05Ohm DCR 0402 T/R
Checking distributor stock and pricing after the page loads.
| Width | 0.5 |
| Length | 1 |
| Number of Functions | 1 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |