
The SBY100505T-121Y-N is a 120R impedance EMI filter from Chilisin, packaged in a 0402 SMD package. It has a maximum DC current of 500mA and is RoHS compliant. The filter is designed for use in data line applications and has a test frequency of 100MHz. It is available in tape and reel packaging.
Chilisin SBY100505T-121Y-N technical specifications.
| Package/Case | 0402 |
| Depth | 0.6mm |
| Height | 0.6mm |
| Impedance | 120R |
| Length | 1.1mm |
| Max DC Current | 500mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Chilisin SBY100505T-121Y-N to view detailed technical specifications.
No datasheet is available for this part.