Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.6Ohm DCR 0402 T/R
Chilisin SBY100505T-601Y-N technical specifications.
| Package/Case | 0402 |
| Depth | 0.6mm |
| Height | 0.6mm |
| Impedance | 600R |
| Length | 1.1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| RoHS | Compliant |
No datasheet is available for this part.