The SCD03011T-100M-N is a wirewound inductor from Chilisin with an inductance of 10uH and a tolerance of 20%. It operates within a temperature range of -40 to 105 degrees Celsius. The inductor measures 3.8mm in length, 1.4mm in height, and 3.3mm in depth. It has a maximum DC current rating of 0.56A and a maximum DC resistance of 0.9 ohms. The inductor is designed for surface mount applications.
Chilisin SCD03011T-100M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.56A |
| Maximum Saturation Current | 0.56A |
| Max DC Resistance | 0.9Ohm |
| Product Length | 3.8mm |
| Height | 1.4mm |
| Product Depth | 3.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.