The SCD03015T-100M-N is a 10uH wirewound inductor with 20% tolerance, suitable for surface mount applications. It features a maximum DC current of 0.45A and a maximum DC resistance of 0.3 ohms. The inductor measures 3.6mm in length, 1.8mm in height, and 3.3mm in depth. It operates within a temperature range of -40 to 105 degrees Celsius.
Chilisin SCD03015T-100M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.45A |
| Maximum Saturation Current | 0.45A |
| Max DC Resistance | 0.3(Typ)Ohm |
| Product Length | 3.6mm |
| Height | 1.8mm |
| Product Depth | 3.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.