This 22uH wirewound inductor features a 20% tolerance and is designed for surface mount applications. It has a maximum DC current rating of 0.25A and a maximum saturation current of 0.25A. The inductor's DC resistance is 0.71 ohms, typical. It operates over a temperature range of -40 to 105°C.
Chilisin SCD03015T-220M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.25A |
| Maximum Saturation Current | 0.25A |
| Max DC Resistance | 0.71(Typ)Ohm |
| Product Length | 3.6mm |
| Height | 1.8mm |
| Product Depth | 3.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.