Inductor Power Unshielded Wirewound 4.7uH 20% 1MHz 0.65A 0.15Ohm DCR T/R
Chilisin SCD03015T-4R7M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.65A |
| Maximum Saturation Current | 0.65A |
| Max DC Resistance | 0.15(Typ)Ohm |
| Product Length | 3.6mm |
| Height | 1.8mm |
| Product Depth | 3.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SCD03015T-4R7M-N to view detailed technical specifications.
No datasheet is available for this part.