This is a 6.8uH wirewound inductor with a tolerance of 20%. It has a maximum DC current of 0.77A and a maximum saturation current of 0.77A. The inductor's DC resistance is typically 0.2 ohms. It measures 3.6mm in length, 1.8mm in height, and 3.3mm in depth. The operating temperature range is from -40°C to 105°C.
Chilisin SCD03015T-6R8M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.77A |
| Maximum Saturation Current | 0.77A |
| Max DC Resistance | 0.2(Typ)Ohm |
| Product Length | 3.6mm |
| Height | 1.8mm |
| Product Depth | 3.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.