This 15uH wirewound inductor features a 20% tolerance and is designed for surface mount applications. It has a maximum DC current rating of 0.92A and a maximum DC resistance of 0.235 ohms. The inductor measures 4.8mm in length, 3.5mm in height, and 4.3mm in depth. It operates within a temperature range of -40°C to 105°C.
Chilisin SCD0403T-150M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.92A |
| Maximum Saturation Current | 0.92A |
| Max DC Resistance | 0.235Ohm |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.