The SCD0403T-2R2M-N is a 2.2uH wirewound inductor with a 20% tolerance and a maximum saturation current of 2.6A. It has a maximum DC resistance of 0.047 ohms and is designed for surface mount applications. The inductor operates over a temperature range of -40°C to 105°C and has a product length of 4.8mm, height of 3.5mm, and product depth of 4.3mm.
Chilisin SCD0403T-2R2M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 2.6A |
| Maximum Saturation Current | 2.6A |
| Max DC Resistance | 0.047Ohm |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.