The SCD0403T-8R2M-N is a fixed inductor with a wirewound technology and unshielded protection style. It has an inductance of 8.2uH and a tolerance of 20%. The maximum DC current is 1.26A, and the maximum saturation current is also 1.26A. The inductor has a maximum DC resistance of 0.132 ohms. It is designed for surface mount applications and has dimensions of 4.8mm in length, 3.5mm in height, and 4.3mm in depth. The operating temperature range is from -40 to 105 degrees Celsius.
Chilisin SCD0403T-8R2M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 1.26A |
| Maximum Saturation Current | 1.26A |
| Max DC Resistance | 0.132Ohm |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.