The SCD0403T-R15T-N is a wirewound inductor with a tolerance of 30% and an inductance of 0.15uH. It has a maximum DC current rating of 7.5A and a maximum DC resistance of 0.0085 ohms. The inductor measures 4.8mm in length, 3.5mm in height, and 4.3mm in depth. It operates over a temperature range of -40 to 105 degrees Celsius.
Chilisin SCD0403T-R15T-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 0.15uH |
| Tolerance | 30% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 7.5A |
| Maximum Saturation Current | 7.5A |
| Max DC Resistance | 0.0085Ohm |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.