The SCD0501T-4R7M-N is a wirewound unshielded inductor from Chilisin. It features an inductance of 4.7uH with a tolerance of 20%. The maximum DC current and saturation current are both 1.8A. The maximum DC resistance is 0.134 ohms. The inductor measures 6.1mm in length, 2.2mm in height, and 5.5mm in depth. It operates over a temperature range of -40 to 105 degrees Celsius.
Chilisin SCD0501T-4R7M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 1.8A |
| Maximum Saturation Current | 1.8A |
| Max DC Resistance | 0.134Ohm |
| Product Length | 6.1mm |
| Height | 2.2mm |
| Product Depth | 5.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.