The SCD0502T-100K-N is a wirewound inductor with a type of power inductance. It has a tolerance of 10% and an inductance test frequency of 2.52 MHz. The maximum DC current and saturation current are both 1.2A, with a maximum DC resistance of 0.18 Ohm. The inductor measures 6.1mm in length, 2.8mm in height, and 5.5mm in depth. It operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Chilisin SCD0502T-100K-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 1.2A |
| Max DC Resistance | 0.18Ohm |
| Product Length | 6.1mm |
| Height | 2.8mm |
| Product Depth | 5.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.