Inductor Power Unshielded Wirewound 12uH 20% 2.52MHz 1.18A 0.2Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Chilisin SCD0502T-120M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.18A |
| Maximum Saturation Current | 1.18A |
| Max DC Resistance | 0.2Ohm |
| Product Length | 6.1mm |
| Height | 2.8mm |
| Product Depth | 5.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.