This is a wirewound inductor with a type of power inductors, manufactured by Chilisin. It has an inductance of 150uH with a tolerance of 10%. The inductor is unshielded and has a maximum DC current of 0.3A. The maximum operating temperature is 105°C, with a minimum operating temperature of -40°C. The inductor has a product length of 6.1mm, a height of 2.8mm, and a product depth of 5.5mm.
Checking distributor stock and pricing after the page loads.
Chilisin SCD0502T-151K-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.3A |
| Maximum Saturation Current | 0.3A |
| Max DC Resistance | 1.81Ohm |
| Product Length | 6.1mm |
| Height | 2.8mm |
| Product Depth | 5.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.