The SCD0502T-181K-N is a wirewound inductor from Chilisin with a type of power inductors. It features a tolerance of 10% and an inductance test frequency of 1K. The inductor has a maximum DC current of 0.26A and a maximum saturation current of 0.26A. It measures 6.1mm in length, 2.8mm in height, and 5.5mm in depth. The operating temperature range is from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Chilisin SCD0502T-181K-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 180uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.26A |
| Maximum Saturation Current | 0.26A |
| Max DC Resistance | 1.95Ohm |
| Product Length | 6.1mm |
| Height | 2.8mm |
| Product Depth | 5.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.