Inductor Power Unshielded Wirewound 1.8uH 20% 7.96MHz 3.3A 0.05Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Chilisin SCD0502T-1R8M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 3.3A |
| Maximum Saturation Current | 3.3A |
| Max DC Resistance | 0.05Ohm |
| Product Length | 6.1mm |
| Height | 2.8mm |
| Product Depth | 5.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.