The SCD0502T-2R2M-N is a wirewound unshielded inductor from Chilisin with a nominal inductance of 2.2uH and a tolerance of 20%. It has a maximum DC current rating of 2.94A and a maximum DC resistance of 0.06 ohms. The inductor is designed for surface mount applications with dimensions of 6.1mm in length, 2.8mm in height, and 5.5mm in depth. It operates over a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Chilisin SCD0502T-2R2M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 2.94A |
| Maximum Saturation Current | 2.94A |
| Max DC Resistance | 0.06Ohm |
| Product Length | 6.1mm |
| Height | 2.8mm |
| Product Depth | 5.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.