The SCD0502T-331K-N is a wirewound power inductor from Chilisin with a tolerance of 10%. It has an inductance of 330uH and can handle a maximum DC current of 0.18A. The inductor is designed to operate within a temperature range of -40°C to 105°C. It is a surface mount component with a product length of 6.1mm, height of 2.8mm, and product depth of 5.5mm.
Checking distributor stock and pricing after the page loads.
Chilisin SCD0502T-331K-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.18A |
| Maximum Saturation Current | 0.18A |
| Max DC Resistance | 3.82Ohm |
| Product Length | 6.1mm |
| Height | 2.8mm |
| Product Depth | 5.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.