The SCD0502T-5R6M-N is a wirewound power inductor with a nominal inductance of 5.6uH and a tolerance of 20%. It has a maximum DC current rating of 1.8A and a maximum saturation current of 1.8A. The inductor's maximum DC resistance is 0.15 ohms. It measures 6.1mm in length, 2.8mm in height, and 5.5mm in depth. The SCD0502T-5R6M-N operates between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Chilisin SCD0502T-5R6M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 1.8A |
| Maximum Saturation Current | 1.8A |
| Max DC Resistance | 0.15Ohm |
| Product Length | 6.1mm |
| Height | 2.8mm |
| Product Depth | 5.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.