This is a 100uH wirewound inductor with a tolerance of 20% and an inductance test frequency of 1KHz. It features a maximum DC current of 0.6A and a maximum saturation current of 0.6A. The inductor has a maximum DC resistance of 0.9 ohms and measures 6.1mm in length, 3.3mm in height, and 5.5mm in depth. It operates within a temperature range of -40 to 105 degrees Celsius.
Chilisin SCD0503T-101M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.6A |
| Maximum Saturation Current | 0.6A |
| Max DC Resistance | 0.9Ohm |
| Product Length | 6.1mm |
| Height | 3.3mm |
| Product Depth | 5.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SCD0503T-101M-N to view detailed technical specifications.
No datasheet is available for this part.